
XMC0-402.ED | |
|---|---|
DigiKey Part Number | 3385-XMC0-402.ED-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-402.ED |
Description | RELAY CONTACTOR DPST 40A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 40 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 40 A |
Manufacturer American Zettler | Switching Voltage 600VAC - Max |
Series | Termination Style Box Lug, Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Operating Temperature -25°C ~ 70°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount | Must Release Voltage 4.8 VAC |
Coil Voltage 24VAC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPST-NO (2 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.95000 | €11.95 |
| 10 | €10.64200 | €106.42 |
| 25 | €10.16240 | €254.06 |
| 50 | €9.81360 | €490.68 |
| 100 | €9.47670 | €947.67 |
| 250 | €9.04860 | €2,262.15 |
| 500 | €8.73744 | €4,368.72 |
| 1,000 | €8.43683 | €8,436.83 |
| Unit Price without VAT: | €11.95000 |
|---|---|
| Unit Price with VAT: | €14.69850 |

