


FMA-500-T1-05W-GV | |
|---|---|
DigiKey Part Number | 235-1596-ND |
Manufacturer | |
Manufacturer Product Number | FMA-500-T1-05W-GV |
Description | SENSOR 0.18PSI 1/8"NPT 4.5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.18PSI (1.25kPa) Vacuum Female - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vacuum | |
Operating Pressure | 0.18PSI (1.25kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Female - 1/8" (3.18mm) NPT | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 0.36PSI (2.49kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.36000 | €74.36 |
| 5 | €68.92800 | €344.64 |
| 10 | €66.90200 | €669.02 |
| 40 | €63.33975 | €2,533.59 |
| 80 | €61.77450 | €4,941.96 |
| 120 | €60.91942 | €7,310.33 |
| Unit Price without VAT: | €74.36000 |
|---|---|
| Unit Price with VAT: | €91.46280 |

