



NKI100NF103C1R5E | |
|---|---|
DigiKey Part Number | 235-1594-ND |
Manufacturer | |
Manufacturer Product Number | NKI100NF103C1R5E |
Description | 10K OHM NTC WITH 100NF CAP 5% TO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | 155°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.20000 | €5.20 |
| 5 | €4.67200 | €23.36 |
| 10 | €4.47700 | €44.77 |
| 25 | €4.24520 | €106.13 |
| 50 | €4.08680 | €204.34 |
| 100 | €3.94150 | €394.15 |
| 500 | €3.64916 | €1,824.58 |
| 1,000 | €3.54022 | €3,540.22 |
| Unit Price without VAT: | €5.20000 |
|---|---|
| Unit Price with VAT: | €6.39600 |

