
CF-020400-47N | |
|---|---|
DigiKey Part Number | 1178-CF-020400-47N-ND |
Manufacturer | |
Manufacturer Product Number | CF-020400-47N |
Description | SINGLE CHANNEL MINI |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1.06Gbps 850nm 3.1V ~ 3.6V |
Datasheet | Datasheet |
Category | Data Rate 1.06Gbps |
Manufacturer Amphenol Aerospace Operations | Wavelength 850nm |
Packaging Bulk | Applications General Purpose |
Part Status Active | Voltage - Supply 3.1V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7,553.15000 | €7,553.15 |
| Unit Price without VAT: | €7,553.15000 |
|---|---|
| Unit Price with VAT: | €9,290.37450 |

