
BLCR-L20D-U2 | |
|---|---|
DigiKey Part Number | 442-1186-ND |
Manufacturer | |
Manufacturer Product Number | BLCR-L20D-U2 |
Description | SENSOR 0.72PSIG 0.12" .038V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.72PSI (±4.98kPa) Gauge Male - 0.12" (3mm) Tube 0 mV ~ 38 mV 6-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | ±0.72PSI (±4.98kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 38 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | 1.8V ~ 3.3V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 7.25PSI (50kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.47000 | €19.47 |
| 5 | €17.77800 | €88.89 |
| 10 | €17.15100 | €171.51 |
| 25 | €16.40080 | €410.02 |
| 50 | €15.88780 | €794.39 |
| 100 | €15.41700 | €1,541.70 |
| 500 | €14.46826 | €7,234.13 |
| Unit Price without VAT: | €19.47000 |
|---|---|
| Unit Price with VAT: | €23.94810 |

