Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.08" (2.04mm) Tube, Dual 0 mV ~ 8 mV (3.3V) 4-SIP, Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLVR-L01D-B1NS-N

DigiKey Part Number
442-1142-ND
Manufacturer
Manufacturer Product Number
BLVR-L01D-B1NS-N
Description
SENSOR 0.04PSID 0.08" .008V 4SIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.08" (2.04mm) Tube, Dual 0 mV ~ 8 mV (3.3V) 4-SIP, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.04PSI (±0.25kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 8 mV (3.3V)
Accuracy
±2%
Voltage - Supply
6V
Port Size
Male - 0.08" (2.04mm) Tube, Dual
Port Style
Barbless
Features
-
Termination Style
PC Pin
Maximum Pressure
±3.61PSI (±24.92kPa)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP, Dual Ports, Same Side
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€32.48000€32.48
Manufacturers Standard Package
Unit Price without VAT:€32.48000
Unit Price with VAT:€39.95040