
PL07553HV0000G | |
|---|---|
DigiKey Part Number | 1818-PL07553HV0000G-ND |
Manufacturer | |
Manufacturer Product Number | PL07553HV0000G |
Description | 7P , PITCH 5.08 , 90D WITH HOOK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | - | |
Features | Latch Lock, Lever Actuated | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 11mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.37700 | €13.77 |
| 25 | €1.20040 | €30.01 |
| 50 | €1.08720 | €54.36 |
| 100 | €0.99160 | €99.16 |
| 250 | €0.89088 | €222.72 |
| 500 | €0.83150 | €415.75 |
| 1,000 | €0.78422 | €784.22 |
| 5,000 | €0.71007 | €3,550.35 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.36160 |

