New at DigiKey
21 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/13-C01NW

DigiKey Part Number
4305-M83513/13-C01NW-ND
Manufacturer
Manufacturer Product Number
M83513/13-C01NW
Description
CONN MICRO-D RCPT 21POS R/A PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.130" (3.30mm)
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyphenylene Sulfide (PPS)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (2-56)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€207.54000€207.54
10€176.43500€1,764.35
25€165.40400€4,135.10
50€160.63120€8,031.56
Manufacturers Standard Package
Unit Price without VAT:€207.54000
Unit Price with VAT:€255.27420