
42-00001 | |
|---|---|
DigiKey Part Number | 626-1521-ND |
Manufacturer | |
Manufacturer Product Number | 42-00001 |
Description | CONN RCPT MALE 3P SPRING TYPE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Spring Type |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 |
Connector Type | Features Backshell |
Number of Positions 3 | Shielding |
Shell Size - Insert M8-3 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60V |
Termination Spring Type | Cable Opening 0.157" ~ 0.217" (4.00mm ~ 5.50mm) |
Fastening Type Threaded | Operating Temperature -30°C ~ 85°C |
Orientation A | Backshell Material, Plating Polyamide (PA6), Nylon 6, Glass Filled |
Primary Material Metal | Contact Material Copper Zinc |
Shell Material Zinc Die Cast | Insert Material Polyamide (PA6), Nylon 6, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42-00005 | Amphenol CONEC | 1 | 626-1525-ND | €12.56000 | Similar |


