G87MPSH1412HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6,521
Unit Price: €0.46000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,656
Unit Price: €0.39000
Datasheet

Parametric Equivalent


Molex
In Stock: 24,020
Unit Price: €0.49000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.58048
Datasheet

Parametric Equivalent


Molex
In Stock: 3,911
Unit Price: €1.05000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €0.32852
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,461
Unit Price: €0.33000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €0.28718
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 28
Unit Price: €0.46000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,959
Unit Price: €0.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.19683
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,023
Unit Price: €0.45000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 57,980
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 999
Unit Price: €0.99000
Datasheet
14 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
G87MPSH1412HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G87MPSH1412HR

DigiKey Part Number
664-G87MPSH1412HR-ND
Manufacturer
Manufacturer Product Number
G87MPSH1412HR
Description
MINI POWER SUPER 4.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
G87MPSH1412HR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Plastic
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2,500€0.22678€566.95
Manufacturers Standard Package
Unit Price without VAT:€0.22678
Unit Price with VAT:€0.27894