
RJE1Y26D57644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26D57644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26D57644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.33000 | €11.33 |
| 10 | €9.63300 | €96.33 |
| 40 | €8.73475 | €349.39 |
| 80 | €8.31775 | €665.42 |
| 120 | €8.08317 | €969.98 |
| 280 | €7.61439 | €2,132.03 |
| 520 | €7.28935 | €3,790.46 |
| 1,000 | €6.96107 | €6,961.07 |
| Unit Price without VAT: | €11.33000 |
|---|---|
| Unit Price with VAT: | €13.93590 |

