
10166149-043100LF | |
|---|---|
DigiKey Part Number | 609-10166149-043100LFTR-ND - Tape & Reel (TR) 609-10166149-043100LFCT-ND - Cut Tape (CT) 609-10166149-043100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10166149-043100LF |
Description | BERGSTAK 0.50 MM LOW PIN COUNT V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10166149-043100LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.18µin (0.030µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6mm, 6.8mm |
Number of Positions 4 | Height Above Board 0.142" (3.60mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.57600 | €5.76 |
| 25 | €0.54000 | €13.50 |
| 50 | €0.51440 | €25.72 |
| 100 | €0.48970 | €48.97 |
| 250 | €0.45896 | €114.74 |
| 500 | €0.43706 | €218.53 |
| 1,000 | €0.41617 | €416.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | €0.39365 | €866.03 |
| 4,400 | €0.37486 | €1,649.38 |
| 6,600 | €0.36429 | €2,404.31 |
| 11,000 | €0.35141 | €3,865.51 |
| 15,400 | €0.34317 | €5,284.82 |
| 22,000 | €0.33465 | €7,362.30 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.83640 |


