
78511-214HLF | |
|---|---|
DigiKey Part Number | 78511-214HLF-ND |
Manufacturer | |
Manufacturer Product Number | 78511-214HLF |
Description | BERGSTIK II |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78511-214HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.538" (13.67mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €1.07700 | €10.77 |
| 300 | €0.84657 | €253.97 |
| 600 | €0.80613 | €483.68 |
| 1,200 | €0.76766 | €921.19 |
| 5,100 | €0.69319 | €3,535.27 |
| 10,200 | €0.66014 | €6,733.43 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.56210 |

