
B07P3K1B1AA1301110 | |
|---|---|
DigiKey Part Number | 609-B07P3K1B1AA1301110TR-ND - Tape & Reel (TR) 609-B07P3K1B1AA1301110CT-ND - Cut Tape (CT) 609-B07P3K1B1AA1301110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B07P3K1B1AA1301110 |
Description | BOARD TO BOARD CONNECTOR, PITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Floating | Mated Stacking Heights 25mm |
Number of Positions 30 | Height Above Board 0.557" (14.15mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.54000 | €4.54 |
| 10 | €3.86200 | €38.62 |
| 25 | €3.61920 | €90.48 |
| 50 | €3.44660 | €172.33 |
| 100 | €3.28200 | €328.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.07656 | €769.14 |
| 500 | €2.92976 | €1,464.88 |
| 750 | €2.84717 | €2,135.38 |
| 1,250 | €2.74648 | €3,433.10 |
| 1,750 | €2.68212 | €4,693.71 |
| 2,500 | €2.61555 | €6,538.88 |
| Unit Price without VAT: | €4.54000 |
|---|---|
| Unit Price with VAT: | €5.58420 |







