



10135177-02111LF | |
|---|---|
DigiKey Part Number | 609-10135177-02111LFTR-ND - Tape & Reel (TR) 609-10135177-02111LFCT-ND - Cut Tape (CT) 609-10135177-02111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10135177-02111LF |
Description | CONN RCPT 2POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 10135177-02111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.254" (6.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP); Polyamide (PA6T), Nylon 6T | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.82400 | €8.24 |
| 100 | €0.70000 | €70.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.62480 | €312.40 |
| 1,000 | €0.59496 | €594.96 |
| 1,500 | €0.57817 | €867.25 |
| 2,500 | €0.55771 | €1,394.28 |
| 3,500 | €0.54463 | €1,906.20 |
| 5,000 | €0.53111 | €2,655.55 |
| 12,500 | €0.49789 | €6,223.62 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.19310 |



