Pin Contact Tin 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10156613-2101LF

DigiKey Part Number
609-10156613-2101LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10156613-2101LF
Description
CONN PIN 24-26AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
10156613-2101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.