



SLPPA25BNB4 | |
|---|---|
DigiKey Part Number | 965-SLPPA25BNB4-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA25BNB4 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.02000 | €9.02 |
| 10 | €7.66500 | €76.65 |
| 25 | €7.18400 | €179.60 |
| 50 | €6.84100 | €342.05 |
| 100 | €6.51450 | €651.45 |
| 250 | €6.10680 | €1,526.70 |
| 500 | €5.81558 | €2,907.79 |
| 1,000 | €5.53835 | €5,538.35 |
| Unit Price without VAT: | €9.02000 |
|---|---|
| Unit Price with VAT: | €11.09460 |

