
HMC-050500-FM0-TSA03 | |
|---|---|
DigiKey Part Number | 1754-HMC-050500-FM0-TSA03-ND |
Manufacturer | |
Manufacturer Product Number | HMC-050500-FM0-TSA03 |
Description | CBL 5POS RCPT/PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle; Plug, Right Angle | |
1st Connector Gender | Female Sockets, Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | T-Adapter on One End | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €23.46200 | €234.62 |
| Unit Price without VAT: | €23.46200 |
|---|---|
| Unit Price with VAT: | €28.85826 |

