
M12A-12PMMT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-M12A-12PMMT-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12PMMT-EE0001 |
Description | M SERIES, M12, 1.5A, 12 PINS, SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Features Board Guide, Ground |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 1.5A |
Shell Size - Insert M12-12 | Voltage Rating 60VAC/DC |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Thermoplastic |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.41000 | €8.41 |
| 10 | €7.14900 | €71.49 |
| 100 | €6.07630 | €607.63 |
| 1,000 | €5.16574 | €5,165.74 |
| Unit Price without VAT: | €8.41000 |
|---|---|
| Unit Price with VAT: | €10.34430 |

