RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome N Type Female Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome N Type Female Pole Mount
Keeping Intelligent Transportation Systems Connected

GNSS1-TMG-40NCM

DigiKey Part Number
3299-GNSS1-TMG-40NCM-ND
Manufacturer
Manufacturer Product Number
GNSS1-TMG-40NCM
Description
RF ANT 1.5845GHZ DOME N TYPE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome N Type Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.5845GHz
Frequency Range
1.554GHz ~ 1.615GHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBic
Features
LNA, Filter
Termination
N Type Female
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
4.961" (126.00mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€269.60000€269.60
10€232.33400€2,323.34
25€223.03040€5,575.76
Manufacturers Standard Package
Unit Price without VAT:€269.60000
Unit Price with VAT:€331.60800