
J9151E-C | |
|---|---|
DigiKey Part Number | 5971-J9151E-C-ND |
Manufacturer | |
Manufacturer Product Number | J9151E-C |
Description | HP J9151E COMPATIBLE TAA 10GBASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 11.3Gbps 1310nm 3.15V ~ 3.43V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 11.3Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.15V ~ 3.43V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €208.00000 | €208.00 |
| 10 | €182.53000 | €1,825.30 |
| Unit Price without VAT: | €208.00000 |
|---|---|
| Unit Price with VAT: | €255.84000 |

