
095-850-281-200 | |
|---|---|
DigiKey Part Number | 115-095-850-281-200-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-281-200 |
Description | COAX CBL AMC4 TO TNC 7.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMC4 to TNC 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMC4 to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | AMC4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.40000 | €30.40 |
| 10 | €25.84000 | €258.40 |
| 25 | €24.22240 | €605.56 |
| 50 | €23.06680 | €1,153.34 |
| 100 | €21.96680 | €2,196.68 |
| 250 | €20.59316 | €5,148.29 |
| Unit Price without VAT: | €30.40000 |
|---|---|
| Unit Price with VAT: | €37.39200 |

