Cable Assembly Coaxial AMC4 to TNC 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-281-250

DigiKey Part Number
115-095-850-281-250-ND
Manufacturer
Manufacturer Product Number
095-850-281-250
Description
COAX CBL AMC4 TO TNC 9.8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial AMC4 to TNC 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
AMC4 to TNC
1st Connector
TNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
AMC4 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€30.96000€30.96
10€26.30800€263.08
25€24.66120€616.53
50€23.48460€1,174.23
100€22.36480€2,236.48
250€20.96628€5,241.57
Manufacturers Standard Package
Unit Price without VAT:€30.96000
Unit Price with VAT:€38.08080