Cable Assembly Coaxial RP-TNC to AMC4 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-282-200

DigiKey Part Number
115-095-850-282-200-ND
Manufacturer
Manufacturer Product Number
095-850-282-200
Description
COAX CBL RP-TNC TO AMC4 7.8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-TNC to AMC4 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
RP-TNC to AMC4
1st Connector
RP-TNC Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
AMC4 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€30.22000€30.22
10€25.68800€256.88
25€24.08000€602.00
50€22.93120€1,146.56
100€21.83760€2,183.76
250€20.47204€5,118.01
Manufacturers Standard Package
Unit Price without VAT:€30.22000
Unit Price with VAT:€37.17060