FA1-NCRP-PCB-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 8,113
Unit Price: €3.53000
Datasheet
Image for FA1-NCRP-PCB-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA1-NCRP-PCB-9

DigiKey Part Number
ARF1309-ND
Manufacturer
Manufacturer Product Number
FA1-NCRP-PCB-9
Description
CONN FAKRA PLUG R/A 50 OHM PCB
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
6 GHz
Number of Ports
1
Features
Code C
Housing Color
Blue, Signal
Ingress Protection
-
Center Contact Material
Brass
Includes
2 pcs - 1 Connector, 1 Housing
Body Material
Zinc Die Cast
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Mating Cycles
100
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes