
DA01-0176-24.0M | |
|---|---|
DigiKey Part Number | 5989-DA01-0176-24.0MTB-ND |
Manufacturer | |
Manufacturer Product Number | DA01-0176-24.0M |
Description | FO-dx mm-LC/UPC Uniboot Pro |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex Uniboot To LC/UPC Duplex Uniboot 50/125 78.7' (24.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sachsenkabel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/UPC Duplex Uniboot | |
2nd Connector | LC/UPC Duplex Uniboot | |
Cable Diameter | 0.07" (1.8mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 78.7' (24.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | LSZH | |
Bend Radius | 27.75mm | |
Color - Cable | Violet | |
Color - Connectors | Violet | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Return Loss | - | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.61000 | €44.61 |
| 10 | €40.56000 | €405.60 |
| 100 | €36.86810 | €3,686.81 |
| Unit Price without VAT: | €44.61000 |
|---|---|
| Unit Price with VAT: | €54.87030 |

