
AT62-12-0166 | |
|---|---|
DigiKey Part Number | 889-1465-2-ND - Tape & Reel (TR) 889-1465-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-12-0166 |
Description | CONN SCKT 12-14AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 12-14 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-12-0166 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.33300 | €3.33 |
| 25 | €0.31240 | €7.81 |
| 50 | €0.29740 | €14.87 |
| 100 | €0.28320 | €28.32 |
| 250 | €0.26548 | €66.37 |
| 500 | €0.25278 | €126.39 |
| 1,000 | €0.24070 | €240.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.22921 | €458.42 |
| 4,000 | €0.21826 | €873.04 |
| 6,000 | €0.21211 | €1,272.66 |
| 10,000 | €0.20460 | €2,046.00 |
| 14,000 | €0.19980 | €2,797.20 |
| 20,000 | €0.19484 | €3,896.80 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

























