
M3933/14-03N | |
|---|---|
DigiKey Part Number | SVM3933/14-03N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/14-03N |
Description | RF ATTENUATOR 10DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | M3933/14-03N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €180.39000 | €180.39 |
| 10 | €153.35100 | €1,533.51 |
| 25 | €143.76200 | €3,594.05 |
| 50 | €140.75120 | €7,037.56 |
| Unit Price without VAT: | €180.39000 |
|---|---|
| Unit Price with VAT: | €221.87970 |

