
PL082X-301-10D8 | |
|---|---|
DigiKey Part Number | 3936-PL082X-301-10D8-ND |
Manufacturer | |
Manufacturer Product Number | PL082X-301-10D8 |
Description | 10MM POWERLOK 2 WAY RECEPTACLE D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €80.42000 | €80.42 |
| 2 | €76.58500 | €153.17 |
| 3 | €74.42333 | €223.27 |
| 5 | €71.79000 | €358.95 |
| 7 | €70.10571 | €490.74 |
| 10 | €68.36400 | €683.64 |
| 25 | €64.08800 | €1,602.20 |
| 50 | €61.03240 | €3,051.62 |
| 100 | €58.17660 | €5,817.66 |
| Unit Price without VAT: | €80.42000 |
|---|---|
| Unit Price with VAT: | €98.91660 |

