
PL18Y-301-70-5V | |
|---|---|
DigiKey Part Number | 3936-PL18Y-301-70-5V-ND |
Manufacturer | |
Manufacturer Product Number | PL18Y-301-70-5V |
Description | 10MM POWERLOK SINGLE WAY PLUG ST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €72.28000 | €72.28 |
| Unit Price without VAT: | €72.28000 |
|---|---|
| Unit Price with VAT: | €88.90440 |

