
IBS047-SMSM-8.0IN | |
|---|---|
DigiKey Part Number | 1946-IBS047-SMSM-8.0IN-ND |
Manufacturer | |
Manufacturer Product Number | IBS047-SMSM-8.0IN |
Description | COAX CABLE SMA TO SMA 8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €184.62000 | €184.62 |
| 10 | €156.94800 | €1,569.48 |
| 25 | €147.13520 | €3,678.38 |
| 50 | €144.36560 | €7,218.28 |
| Unit Price without VAT: | €184.62000 |
|---|---|
| Unit Price with VAT: | €227.08260 |

