
BLM10D3438-70ABGYZ | |
|---|---|
DigiKey Part Number | 1603-BLM10D3438-70ABGYZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM10D3438-70ABGYZ |
Description | BLM10D3438-70ABG/OMP-400/REELD |
Customer Reference | |
Detailed Description | RF Amplifier IC 3.4GHz ~ 3.8GHz OMP-400-8G-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 3.4GHz ~ 3.8GHz | |
P1dB | - | |
Gain | 31.8dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | OMP-400-8G-1 | |
Supplier Device Package | OMP-400-8G-1 | |
Base Product Number |

