
AS1104-T | |
|---|---|
DigiKey Part Number | AS1104-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1104-T |
Description | IC LED DRVR LIN PWM 40MA 8MSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Analog, PWM Dimming 40mA 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.2V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 0.15V ~ 3.6V | |
Current - Output / Channel | 40mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

