Rotary Encoder Magnetic PWM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Magnetic PWM

AS5045B-ASSM SSOP16 LF T&RDP

DigiKey Part Number
4991-AS5045B-ASSMSSOP16LFT&RDPTR-ND - Tape & Reel (TR)
4991-AS5045B-ASSMSSOP16LFT&RDPCT-ND - Cut Tape (CT)
4991-AS5045B-ASSMSSOP16LFT&RDPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5045B-ASSM SSOP16 LF T&RDP
Description
ENCODER MAG PWM SMD TAB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Encoder Magnetic PWM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
PWM
Pulses per Revolution
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€11.39000€11.39
5€10.33600€51.68
10€9.94400€99.44
25€9.47760€236.94
50€9.15820€457.91
100€8.86530€886.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€8.27534€4,137.67
1,000€8.05534€8,055.34
Manufacturers Standard Package
Unit Price without VAT:€11.39000
Unit Price with VAT:€14.00970