

AS5304B-ATSM | |
|---|---|
DigiKey Part Number | AS5304B-ATSM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5304B-ATSM |
Description | ENCODER MAG QUAD SMD TAB |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 1280 Quadrature (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 1280 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |

