
GD CSSPM1.14-UOVJ-W4-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GDCSSPM1.14-UOVJ-W4-1TR-ND - Tape & Reel (TR) 475-GDCSSPM1.14-UOVJ-W4-1CT-ND - Cut Tape (CT) 475-GDCSSPM1.14-UOVJ-W4-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD CSSPM1.14-UOVJ-W4-1-350-R18 |
Description | LED OSLON SSL120 BLUE 455NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 120 Horticulture Blue 455nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 711mW (658mW ~ 763mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.061" (1.54mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €0.95200 | €9.52 |
| 100 | €0.71740 | €71.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.60423 | €362.54 |
| 1,200 | €0.57179 | €686.15 |
| 1,800 | €0.55516 | €999.29 |
| 3,000 | €0.53639 | €1,609.17 |
| 4,200 | €0.52522 | €2,205.92 |
| 6,000 | €0.51434 | €3,086.04 |
| 15,000 | €0.49031 | €7,354.65 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.64820 |




