
GD CSSRM2.14-ARAT-24-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GDCSSRM2.14-ARAT-24-1-700-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD CSSRM2.14-ARAT-24-1-700-R18 |
Description | LED OSLON SQ BLUE 450NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Square Blue 450nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 450nm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.086" (2.19mm) | |
Thermal Resistance of Package | 1.3°C/W |











