LED Lighting DURIS® S 8 White, Warm 2700K 22.2V 45mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW P9LR34.EM-L8M4-XX58-1-45-R18

DigiKey Part Number
475-GWP9LR34.EM-L8M4-XX58-1-45-R18TR-ND - Tape & Reel (TR)
475-GWP9LR34.EM-L8M4-XX58-1-45-R18CT-ND - Cut Tape (CT)
475-GWP9LR34.EM-L8M4-XX58-1-45-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW P9LR34.EM-L8M4-XX58-1-45-R18
Description
LED DURIS S8 WARM WHT 2700K SMD
Customer Reference
Detailed Description
LED Lighting DURIS® S 8 White, Warm 2700K 22.2V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
190lm (160lm ~ 220lm)
Current - Test
45mA
Voltage - Forward (Vf) (Typ)
22.2V
Lumens/Watt @ Current - Test
190 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,270
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15/06/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.85000€0.85
10€0.59400€5.94
100€0.43760€43.76
500€0.36814€184.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500€0.33368€500.52
3,000€0.31614€948.42
Manufacturers Standard Package
Unit Price without VAT:€0.85000
Unit Price with VAT:€1.04550