
GW QSSPA1.PM-LELK-XX57-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSSPA1.PM-LELK-XX57-1-350-R18TR-ND - Tape & Reel (TR) 475-GWQSSPA1.PM-LELK-XX57-1-350-R18CT-ND - Cut Tape (CT) 475-GWQSSPA1.PM-LELK-XX57-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSSPA1.PM-LELK-XX57-1-350-R18 |
Description | LED OSCONIQ WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3030 White, Warm 3000K 2.85V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 147lm (130lm ~ 164lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 4.9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.82100 | €8.21 |
| 100 | €0.61420 | €61.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.51393 | €308.36 |
| 1,200 | €0.48517 | €582.20 |
| 1,800 | €0.47042 | €846.76 |
| 3,000 | €0.45376 | €1,361.28 |
| 4,200 | €0.44385 | €1,864.17 |
| 6,000 | €0.43419 | €2,605.14 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.42680 |

