LED Lighting SYNIOS® P2720 White 2.95V 700mA 120° 1108 (2720 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DMLS33.SG-Z6M7-EBVFFCBB46-8E8G-700-S

DigiKey Part Number
475-KWDMLS33.SG-Z6M7-EBVFFCBB46-8E8G-700-STR-ND - Tape & Reel (TR)
475-KWDMLS33.SG-Z6M7-EBVFFCBB46-8E8G-700-SCT-ND - Cut Tape (CT)
475-KWDMLS33.SG-Z6M7-EBVFFCBB46-8E8G-700-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DMLS33.SG-Z6M7-EBVFFCBB46-8E8G-700-S
Description
LED SYNIOS WHITE SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting SYNIOS® P2720 White 2.95V 700mA 120° 1108 (2720 Metric)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
258lm (201lm ~ 315lm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
125 lm/W
CRI (Color Rendering Index)
-
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1108 (2720 Metric)
Supplier Device Package
SMD
Size / Dimension
0.108" L x 0.079" W (2.75mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,010
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1€1.23000€1.23
10€0.86700€8.67
100€0.65050€65.05
500€0.55428€277.14
1,000€0.52281€522.81
2,000€0.49613€992.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
4,000€0.43487€1,739.48
8,000€0.41693€3,335.44
12,000€0.40774€4,892.88
20,000€0.39738€7,947.60
Manufacturers Standard Package
Unit Price without VAT:€1.23000
Unit Price with VAT:€1.51290