LED Lighting SYNIOS White, Cool 5000K 3.15V 120mA 120° 1606 (4014 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DPLS32.EC-6H6J-4H8I-1-120-R18

DigiKey Part Number
475-KWDPLS32.EC-6H6J-4H8I-1-120-R18TR-ND - Tape & Reel (TR)
475-KWDPLS32.EC-6H6J-4H8I-1-120-R18CT-ND - Cut Tape (CT)
475-KWDPLS32.EC-6H6J-4H8I-1-120-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DPLS32.EC-6H6J-4H8I-1-120-R18
Description
LED SYNIOS COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting SYNIOS White, Cool 5000K 3.15V 120mA 120° 1606 (4014 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
44lm (32lm ~ 56lm)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.15V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1606 (4014 Metric)
Supplier Device Package
SMD
Size / Dimension
0.157" L x 0.055" W (4.00mm x 1.40mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
36°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000€0.15902€954.12
Unit Price without VAT:€0.15902
Unit Price with VAT:€0.19559