Amber 615nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA L296-Q2R2-1-0-20-R18-Z

DigiKey Part Number
475-LAL296-Q2R2-1-0-20-R18-ZTR-ND - Tape & Reel (TR)
475-LAL296-Q2R2-1-0-20-R18-ZCT-ND - Cut Tape (CT)
475-LAL296-Q2R2-1-0-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LA L296-Q2R2-1-0-20-R18-Z
Description
LED AMBER DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Amber 615nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
622nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.70mm L x 0.80mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,101
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.18800€1.88
100€0.13270€13.27
500€0.10742€53.71
1,000€0.09907€99.07
2,000€0.09197€183.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.08417€420.85
10,000€0.07929€792.90
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.34440