
LB Y87C-P1R2-35-Z | |
|---|---|
DigiKey Part Number | 475-LBY87C-P1R2-35-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB Y87C-P1R2-35-Z |
Description | LED BLUE CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.6V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.20mm W | |
Height (Max) | 1.20mm |

