Green 528nm LED Indication - Discrete 2.8V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT E6SG-AABB-36-U686-30-S

DigiKey Part Number
475-LTE6SG-AABB-36-U686-30-STR-ND - Tape & Reel (TR)
475-LTE6SG-AABB-36-U686-30-SCT-ND - Cut Tape (CT)
475-LTE6SG-AABB-36-U686-30-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT E6SG-AABB-36-U686-30-S
Description
LED GREEN CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 2.8V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.40200€4.02
100€0.29160€29.16
500€0.24198€120.99
1,000€0.22570€225.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.21187€423.74
4,000€0.20013€800.52
6,000€0.19411€1,164.66
10,000€0.18731€1,873.10
14,000€0.18326€2,565.64
20,000€0.17932€3,586.40
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.72570