LED Lighting Color -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-00D108-0000

DigiKey Part Number
475-LZ4-00D108-0000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LZ4-00D108-0000
Description
LED EMITTER BLUE 400NM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
-
Wavelength
-
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
Luminous Flux @ Current/Temperature
-
Temperature - Test
-
Viewing Angle
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€73.50520€7,350.52
Manufacturers Standard Package
Unit Price without VAT:€73.50520
Unit Price with VAT:€90.41140