
LZ4-V4MDPB-0000 | |
|---|---|
DigiKey Part Number | 475-LZ4-V4MDPB-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZ4-V4MDPB-0000 |
Description | LED MOD LUXIGEN STARBRD 6335K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LuxiGen™ LZ4 Red, Green, Blue, White - Cool (RGBW) Starboard |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-V4MDPB-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Red, Green, Blue, White - Cool (RGBW) | |
CCT (K) | 6335K | |
Wavelength | 624nm Red, 525nm Green, 454nm Blue | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 115lm Red, 220lm Green, 1250mW Blue, 293lm White | |
Current - Test | 1A Red, 1A Green, 1A Blue, 1A White | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.4V Red, 3.5V Green, 3V Blue, 3V White | |
Lumens/Watt @ Current - Test | 48 lm/W Red, 63 lm/W Green, 98 lm/W White | |
Current - Max | 2.5A Red, 3A Green, 3A Blue, 3A White | |
CRI (Color Rendering Index) | 75 (Typ) | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 2.66mm | |
Light Emitting Surface (LES) | 7.00mm L x 7.00mm W | |
Lens Type | Flat | |
Base Product Number |

