
SFH 4787S | |
|---|---|
DigiKey Part Number | 475-SFH4787STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4787S |
Description | LED |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 820nm 3.3V 500mA 815mW/sr @ 1A 36° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | 815mW/sr @ 1A | |
Wavelength | 820nm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 36° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |

