

AS5040-ASST SSOP16 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5040-ASSTSSOP16LFT&RDPTR-ND - Tape & Reel (TR) 4991-AS5040-ASSTSSOP16LFT&RDPCT-ND - Cut Tape (CT) 4991-AS5040-ASSTSSOP16LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5040-ASST SSOP16 LF T&RDP |
Description | ENCODER MAG PWM SMD TAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 512 PWM |
Datasheet | Datasheet |
EDA/CAD Models | AS5040-ASST SSOP16 LF T&RDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | 512 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.10000 | €9.10 |
| 5 | €8.24200 | €41.21 |
| 10 | €7.92400 | €79.24 |
| 25 | €7.54360 | €188.59 |
| 50 | €7.28340 | €364.17 |
| 100 | €7.04470 | €704.47 |
| 500 | €7.02530 | €3,512.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €6.22034 | €12,440.68 |
| Unit Price without VAT: | €9.10000 |
|---|---|
| Unit Price with VAT: | €11.19300 |













