


71M6541F-DB | |
|---|---|
DigiKey Part Number | 71M6541F-DB-ND |
Manufacturer | |
Manufacturer Product Number | 71M6541F-DB |
Description | EVAL BOARD FOR 71M6541 |
Customer Reference | |
Detailed Description | 71M6541 Single Converter Technology® Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | No | |
Utilized IC / Part | 71M6541 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €169.63000 | €169.63 |
| Unit Price without VAT: | €169.63000 |
|---|---|
| Unit Price with VAT: | €208.64490 |

