
DS5000-32-16+ | |
|---|---|
DigiKey Part Number | DS5000-32-16+-ND |
Manufacturer | |
Manufacturer Product Number | DS5000-32-16+ |
Description | IC MCU 8BIT 32KB NVSRAM 40EDIP |
Customer Reference | |
Detailed Description | 8051 DS500x Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) NVSRAM 40-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS5000-32-16+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | SIO, UART/USART | |
Peripherals | Power-Fail Reset, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | NVSRAM | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-EDIP | |
Package / Case | 40-DIP Module (0.610", 15.495mm) | |
Base Product Number |

